Parametric Equivalent



AP7315-23SA-7 | |
|---|---|
DigiKey Part Number | AP7315-23SA-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7315-23SA-7 |
Description | IC REG LINEAR 2.3V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12517 € | 375,51 € |
| 6 000 | 0,12156 € | 729,36 € |
| 9 000 | 0,11975 € | 1 077,75 € |
| 15 000 | 0,11775 € | 1 766,25 € |
| 21 000 | 0,11658 € | 2 448,18 € |
| 30 000 | 0,11545 € | 3 463,50 € |
| 75 000 | 0,11303 € | 8 477,25 € |
| Unit Price without VAT: | 0,12517 € |
|---|---|
| Unit Price with VAT: | 0,15020 € |


