



AP7311-WG-7 | |
|---|---|
DigiKey Part Number | AP7311-WG-7DITR-ND - Tape & Reel (TR) AP7311-WG-7DICT-ND - Cut Tape (CT) AP7311-WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7311-WG-7 |
Description | IC REG LIN POS ADJ 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7311-WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15200 € | 3,80 € |
| 100 | 0,13050 € | 13,05 € |
| 250 | 0,12016 € | 30,04 € |
| 500 | 0,11400 € | 57,00 € |
| 1 000 | 0,10890 € | 108,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10261 € | 307,83 € |
| 6 000 | 0,09953 € | 597,18 € |
| 9 000 | 0,09799 € | 881,91 € |
| 15 000 | 0,09628 € | 1 444,20 € |
| 21 000 | 0,09528 € | 2 000,88 € |
| 30 000 | 0,09432 € | 2 829,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

