

AP7311-15WG-7 | |
---|---|
DigiKey Part Number | AP7311-15WG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7311-15WG-7 |
Description | IC REG LINEAR 1.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7311-15WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,09929 € | 297,87 € |
6 000 | 0,09631 € | 577,86 € |
9 000 | 0,09482 € | 853,38 € |
15 000 | 0,09317 € | 1 397,55 € |
21 000 | 0,09220 € | 1 936,20 € |
30 000 | 0,09127 € | 2 738,10 € |
75 000 | 0,08927 € | 6 695,25 € |
Unit Price without VAT: | 0,09929 € |
---|---|
Unit Price with VAT: | 0,11915 € |