AP64351Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP64351QSP-EVM

DigiKey Part Number
31-AP64351QSP-EVM-ND
Manufacturer
Manufacturer Product Number
AP64351QSP-EVM
Description
EVAL BOARD FOR AP64351Q
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AP64351Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 40V
Current - Output
3.5A
Voltage - Input
3.8V ~ 40V
Regulator Topology
Buck
Frequency - Switching
570kHz
Contents
Board(s)
Utilized IC / Part
AP64351Q
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,51000 €35,51 €
Manufacturers Standard Package
Unit Price without VAT:35,51000 €
Unit Price with VAT:42,61200 €