AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13
Diodes Low Dropout Regulators | Digi-Key Daily

AP7362-33SP-13

DigiKey Part Number
AP7362-33SP-13DITR-ND - Tape & Reel (TR)
AP7362-33SP-13DICT-ND - Cut Tape (CT)
AP7362-33SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7362-33SP-13
Description
IC REG LINEAR 3.3V 1.5A 8-SO-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
65dB ~ 61dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 266
Factory Stock: 195 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24300 €2,43 €
250,21720 €5,43 €
1000,18780 €18,78 €
2500,17388 €43,47 €
5000,16548 €82,74 €
1 0000,15856 €158,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,15124 €378,10 €
5 0000,14683 €734,15 €
7 5000,14463 €1 084,73 €
12 5000,14218 €1 777,25 €
17 5000,14075 €2 463,12 €
25 0000,13938 €3 484,50 €
62 5000,13641 €8 525,62 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €