Converter Offline Flyback Topology 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3981CS-13

DigiKey Part Number
31-AP3981CS-13TR-ND - Tape & Reel (TR)
31-AP3981CS-13CT-ND - Cut Tape (CT)
31-AP3981CS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3981CS-13
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39700 €3,97 €
250,35560 €8,89 €
1000,31060 €31,06 €
2500,28912 €72,28 €
5000,27618 €138,09 €
1 0000,26555 €265,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24958 €998,32 €
8 0000,24365 €1 949,20 €
12 0000,24068 €2 888,16 €
20 0000,23738 €4 747,60 €
28 0000,23546 €6 592,88 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €