
AP3917BS7-13 | |
|---|---|
DigiKey Part Number | AP3917BS7-13DITR-ND - Tape & Reel (TR) AP3917BS7-13DICT-ND - Cut Tape (CT) AP3917BS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3917BS7-13 |
Description | IC OFFLINE SWITCH MULT TOP 7SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck, Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 8.8V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 1 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24120 € | 6,03 € |
| 100 | 0,20880 € | 20,88 € |
| 250 | 0,19352 € | 48,38 € |
| 500 | 0,18428 € | 92,14 € |
| 1 000 | 0,17666 € | 176,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16525 € | 661,00 € |
| 8 000 | 0,16101 € | 1 288,08 € |
| 12 000 | 0,15888 € | 1 906,56 € |
| 20 000 | 0,15653 € | 3 130,60 € |
| 28 000 | 0,15515 € | 4 344,20 € |
| 40 000 | 0,15383 € | 6 153,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |




