
AP3790MTR-G1 | |
|---|---|
DigiKey Part Number | AP3790MTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3790MTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.5 V | |
Voltage - Supply (Vcc/Vdd) | 5.8V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30933 € | 1 237,32 € |
| 8 000 | 0,29049 € | 2 323,92 € |
| 12 000 | 0,28098 € | 3 371,76 € |
| 20 000 | 0,27039 € | 5 407,80 € |
| 28 000 | 0,26416 € | 7 396,48 € |
| Unit Price without VAT: | 0,30933 € |
|---|---|
| Unit Price with VAT: | 0,37120 € |

