
PLE856CCA1R5M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLE856CCA1R5M-1PT00TR-ND - Tape & Reel (TR) 445-PLE856CCA1R5M-1PT00CT-ND - Cut Tape (CT) 445-PLE856CCA1R5M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLE856CCA1R5M-1PT00 |
Description | FIXED IND 1.5UH 520MA 520 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 520 mA 520mOhm Max 0302 (0805 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric) | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.018" W (0.80mm x 0.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,24850 € | 24,85 € |
| 250 | 0,22980 € | 57,45 € |
| 500 | 0,21666 € | 108,33 € |
| 1 000 | 0,20429 € | 204,29 € |
| 2 500 | 0,18902 € | 472,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,16640 € | 1 331,20 € |
| 16 000 | 0,15694 € | 2 511,04 € |
| 24 000 | 0,15166 € | 3 639,84 € |
| 40 000 | 0,14845 € | 5 938,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |


