Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2301AFGE-7

DigiKey Part Number
31-AP2301AFGE-7TR-ND - Tape & Reel (TR)
31-AP2301AFGE-7CT-ND - Cut Tape (CT)
31-AP2301AFGE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2301AFGE-7
Description
IC PWR SWITCH P-CHAN 1:1 8UDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN3030-8 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25900 €2,59 €
250,23160 €5,79 €
1000,20040 €20,04 €
2500,18560 €46,40 €
5000,17670 €88,35 €
1 0000,16935 €169,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16028 €480,84 €
6 0000,15584 €935,04 €
9 0000,15362 €1 382,58 €
15 0000,15115 €2 267,25 €
21 0000,14971 €3 143,91 €
30 0000,14833 €4 449,90 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €