Power Switch/Driver 1:1 P-Channel 3.1A TSOT-26 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22655QWU-7

DigiKey Part Number
31-AP22655QWU-7TR-ND - Tape & Reel (TR)
31-AP22655QWU-7CT-ND - Cut Tape (CT)
31-AP22655QWU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22655QWU-7
Description
LOAD SWITCH TSOT26 T&R 3K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3.1A TSOT-26 (Type A1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
50mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Battery, Reverse Current, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
TSOT-26 (Type A1)
Interface
On/Off
Package / Case
Voltage - Load
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49400 €4,94 €
250,44400 €11,10 €
1000,38930 €38,93 €
2500,36332 €90,83 €
5000,34760 €173,80 €
1 0000,33468 €334,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31871 €956,13 €
6 0000,31090 €1 865,40 €
9 0000,30698 €2 762,82 €
15 0000,30265 €4 539,75 €
21 0000,30011 €6 302,31 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82800 €