Power Switch/Driver 1:1 P-Channel 1.5A SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2181WG-7

DigiKey Part Number
AP2181WG-7DITR-ND - Tape & Reel (TR)
AP2181WG-7DICT-ND - Cut Tape (CT)
AP2181WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2181WG-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP2181WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
95mOhm
Input Type
Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,45700 €4,57 €
250,41080 €10,27 €
1000,35970 €35,97 €
2500,33532 €83,83 €
5000,32064 €160,32 €
1 0000,30856 €308,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29362 €880,86 €
6 0000,28632 €1 717,92 €
9 0000,28266 €2 543,94 €
15 0000,27860 €4 179,00 €
21 0000,27624 €5 801,04 €
30 0000,27396 €8 218,80 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €