


AP2127N3-1.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2127N3-1.2TRG1TR-ND - Tape & Reel (TR) 31-AP2127N3-1.2TRG1CT-ND - Cut Tape (CT) 31-AP2127N3-1.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127N3-1.2TRG1 |
Description | IC REG LINEAR 1.2V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, SOT23-3 Variant | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09080 € | 2,27 € |
| 100 | 0,07730 € | 7,73 € |
| 250 | 0,07072 € | 17,68 € |
| 500 | 0,06678 € | 33,39 € |
| 1 000 | 0,06355 € | 63,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05955 € | 178,65 € |
| 6 000 | 0,05759 € | 345,54 € |
| 9 000 | 0,05661 € | 509,49 € |
| 15 000 | 0,05552 € | 832,80 € |
| 21 000 | 0,05489 € | 1 152,69 € |
| 30 000 | 0,05428 € | 1 628,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

