
AP1513SG-13 | |
|---|---|
DigiKey Part Number | AP1513SGTR-ND - Tape & Reel (TR) AP1513SGCT-ND - Cut Tape (CT) AP1513SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1513SG-13 |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1513SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,38440 € | 9,61 € |
| 100 | 0,33630 € | 33,63 € |
| 250 | 0,31332 € | 78,33 € |
| 500 | 0,29946 € | 149,73 € |
| 1 000 | 0,28803 € | 288,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,27598 € | 689,95 € |
| 5 000 | 0,26871 € | 1 343,55 € |
| 7 500 | 0,26507 € | 1 988,02 € |
| 12 500 | 0,26105 € | 3 263,12 € |
| 17 500 | 0,25869 € | 4 527,07 € |
| 25 000 | 0,25642 € | 6 410,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

