SC-59R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-59R

AP130-28RG-7

DigiKey Part Number
31-AP130-28RG-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP130-28RG-7
Description
IC REG LINEAR 2.8V 300MA SC-59R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
58dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Factory Stock: 12 000
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24410 €732,30 €
6 0000,23785 €1 427,10 €
9 0000,23471 €2 112,39 €
15 0000,23124 €3 468,60 €
21 0000,22921 €4 813,41 €
30 0000,22726 €6 817,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24410 €
Unit Price with VAT:0,29292 €