SOT-89R-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89R-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP130-20YRL-13

DigiKey Part Number
31-AP130-20YRL-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP130-20YRL-13
Description
IC REG LINEAR 2V 300MA SOT89R-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
58dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89R-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,00004 €0,10 €
5 0000,00002 €0,10 €
7 5000,00002 €0,15 €
12 5000,00002 €0,25 €
17 5000,00002 €0,35 €
25 0000,00002 €0,50 €
62 5000,00002 €1,25 €
125 0000,00002 €2,50 €
250 0000,00001 €2,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00004 €
Unit Price with VAT:0,00005 €