Direct
Similar
Similar

AP1506-50T5RL-U | |
|---|---|
DigiKey Part Number | AP1506-50T5RL-UDI-ND |
Manufacturer | |
Manufacturer Product Number | AP1506-50T5RL-U |
Description | IC REG BUCK 5V 3A TO220-5R |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | AP1506-50T5RL-U Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5R |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2596T-5.0/NOPB | Texas Instruments | 448 | LM2596T-5.0/NOPB-ND | 4,82000 € | Direct |
| LM2575HVT-5.0/LF03 | Texas Instruments | 360 | 296-35118-5-ND | 4,86000 € | Similar |
| LM2591HVT-5.0/NOPB | Texas Instruments | 1 060 | LM2591HVT-5.0/NOPB-ND | 5,60000 € | Similar |


