Parametric Equivalent

AM4406FMTR-G1 | |
|---|---|
DigiKey Part Number | 31-AM4406FMTR-G1TR-ND - Tape & Reel (TR) 31-AM4406FMTR-G1CT-ND - Cut Tape (CT) 31-AM4406FMTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM4406FMTR-G1 |
Description | IC MOTOR DRIVER 4V-28V 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver On/Off 8-SOIC |
Category | Applications Fan Controller |
Manufacturer Diodes Incorporated | Current - Output 70mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Configuration Pre-Driver - Low Side (2) | Supplier Device Package 8-SOIC |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM4406MTR-G1 | Diodes Incorporated | 4 000 | AM4406MTR-G1DICT-ND | 0,54000 € | Parametric Equivalent |


