
AL9902S16-13 | |
|---|---|
DigiKey Part Number | 31-AL9902S16-13TR-ND - Tape & Reel (TR) 31-AL9902S16-13CT-ND - Cut Tape (CT) 31-AL9902S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9902S16-13 |
Description | IC LED DRVR OFFL PWM 400MA 16SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 400mA 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 20V | |
Voltage - Supply (Max) | 500V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA | |
Frequency | 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,86120 € | 21,53 € |
| 100 | 0,76500 € | 76,50 € |
| 250 | 0,71896 € | 179,74 € |
| 500 | 0,69120 € | 345,60 € |
| 1 000 | 0,66837 € | 668,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,64426 € | 1 610,65 € |
| 5 000 | 0,62974 € | 3 148,70 € |
| 7 500 | 0,62246 € | 4 668,45 € |
| 12 500 | 0,61440 € | 7 680,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

