
AL5836QT14-13 | |
|---|---|
DigiKey Part Number | 31-AL5836QT14-13TR-ND - Tape & Reel (TR) 31-AL5836QT14-13CT-ND - Cut Tape (CT) 31-AL5836QT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5836QT14-13 |
Description | LED LINEAR DRIVER TSSOP-14 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Power Switch PWM Dimming 50mA 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53080 € | 13,27 € |
| 100 | 0,46710 € | 46,71 € |
| 250 | 0,43672 € | 109,18 € |
| 500 | 0,41842 € | 209,21 € |
| 1 000 | 0,40338 € | 403,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,38748 € | 968,70 € |
| 5 000 | 0,37791 € | 1 889,55 € |
| 7 500 | 0,37311 € | 2 798,32 € |
| 12 500 | 0,36780 € | 4 597,50 € |
| 17 500 | 0,36469 € | 6 382,07 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


