
AL5811MP-13 | |
|---|---|
DigiKey Part Number | AL5811MP-13DITR-ND - Tape & Reel (TR) AL5811MP-13DICT-ND - Cut Tape (CT) AL5811MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5811MP-13 |
Description | IC LED DRVR LIN PWM 75MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 75mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 1V ~ 60V | |
Current - Output / Channel | 75mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,39560 € | 9,89 € |
| 100 | 0,34610 € | 34,61 € |
| 250 | 0,32264 € | 80,66 € |
| 500 | 0,30846 € | 154,23 € |
| 1 000 | 0,29679 € | 296,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,28446 € | 711,15 € |
| 5 000 | 0,27704 € | 1 385,20 € |
| 7 500 | 0,27332 € | 2 049,90 € |
| 12 500 | 0,26920 € | 3 365,00 € |
| 17 500 | 0,26679 € | 4 668,83 € |
| 25 000 | 0,26448 € | 6 612,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |


