AL5801W6-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4 218
Unit Price: 0,42000 €
Datasheet
LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5801W6-7

DigiKey Part Number
AL5801W6-7DITR-ND - Tape & Reel (TR)
AL5801W6-7DICT-ND - Cut Tape (CT)
AL5801W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5801W6-7
Description
IC LED DRVR LIN PWM 350MA SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AL5801W6-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
20V
Voltage - Output
1.1V ~ 100V
Current - Output / Channel
350mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29400 €2,94 €
250,26240 €6,56 €
1000,22790 €22,79 €
2500,21132 €52,83 €
5000,20136 €100,68 €
1 0000,19317 €193,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17894 €536,82 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €