
AL1698EV1 | |
|---|---|
DigiKey Part Number | 31-AL1698EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL1698EV1 |
Description | EVAL BOARD FOR AL1698 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AL1698 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 81V | |
Features | Dimmable | |
Voltage - Input | 198 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | AL1698 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,48000 € | 58,48 € |
| Unit Price without VAT: | 58,48000 € |
|---|---|
| Unit Price with VAT: | 70,17600 € |

