


AH9485-WUF-7 | |
|---|---|
DigiKey Part Number | 31-AH9485-WUF-7TR-ND - Tape & Reel (TR) 31-AH9485-WUF-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AH9485-WUF-7 |
Description | IC MOTOR DRIVER 2V-6V 6TSOT26F |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM TSOT-26F |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Diodes Incorporated | Current - Output 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Voltage - Load 2V ~ 6V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 105°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Interface PWM | Supplier Device Package TSOT-26F |
Technology Power MOSFET | Base Product Number |

