Motor Driver Power MOSFET PWM TSOT-26F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET PWM TSOT-26F
AH948x

AH9485-WUF-7

DigiKey Part Number
31-AH9485-WUF-7TR-ND - Tape & Reel (TR)
31-AH9485-WUF-7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AH9485-WUF-7
Description
IC MOTOR DRIVER 2V-6V 6TSOT26F
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM TSOT-26F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Motor Driver
Manufacturer
Diodes Incorporated
Current - Output
300mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Voltage - Load
2V ~ 6V
Motor Type - AC, DC
Brushless DC (BLDC)
Operating Temperature
-40°C ~ 105°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Interface
PWM
Supplier Device Package
TSOT-26F
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.