
AH5773-MP-13 | |
|---|---|
DigiKey Part Number | AH5773-MP-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH5773-MP-13 |
Description | IC HALL AIO 1 PHASE 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-MSOP-EP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Diodes Incorporated | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 18V |
Part Status Obsolete | Voltage - Load 2.4V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Interface PWM | Supplier Device Package 8-MSOP-EP |
Technology Power MOSFET | Base Product Number |

