
AH5773-MP-13 | |
|---|---|
DigiKey Part Number | AH5773-MP-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH5773-MP-13 |
Description | IC HALL AIO 1 PHASE 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.4V ~ 18V | |
Voltage - Load | 2.4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |

