AH3763Q-W-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,20828 €
Datasheet
Digital Switch Latch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3763Q-W-7

DigiKey Part Number
AH3763Q-W-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH3763Q-W-7
Description
MAGNETIC SWITCH LATCH SC59
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SC-59-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
60mA
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Features
Temperature Compensated
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TA)
Function
Latch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
4.5mT Trip, -4.5mT Release
Supplier Device Package
SC-59-3
Test Condition
-40°C ~ 150°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
3V ~ 28V
Base Product Number
Current - Supply (Max)
4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH3723Q-W-7Diodes Incorporated031-AH3723Q-W-7TR-ND0,20828 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes