MFR Recommended

AH3763Q-W-7 | |
|---|---|
DigiKey Part Number | AH3763Q-W-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH3763Q-W-7 |
Description | MAGNETIC SWITCH LATCH SC59 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SC-59-3 |
Category | Current - Output (Max) 60mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 4.5mT Trip, -4.5mT Release | Supplier Device Package SC-59-3 |
Test Condition -40°C ~ 150°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 28V | Base Product Number |
Current - Supply (Max) 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3723Q-W-7 | Diodes Incorporated | 0 | 31-AH3723Q-W-7TR-ND | 0,20828 € | MFR Recommended |


