
AH3724-P-B | |
|---|---|
DigiKey Part Number | 31-AH3724-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3724-P-B |
Description | HALL LATCH SWITCH SIP-3 BULK 1K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Bulk | Current - Output (Max) 55mA |
Part Status Active | Output Type Open Drain |
Function Latch, Bipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 125°C | Package / Case 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23960 € | 5,99 € |
| 100 | 0,20780 € | 20,78 € |
| 250 | 0,19256 € | 48,14 € |
| 500 | 0,18334 € | 91,67 € |
| 1 000 | 0,17577 € | 175,77 € |
| 3 000 | 0,16641 € | 499,23 € |
| 5 000 | 0,16295 € | 814,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

