
AH1902-FT4-7 | |
|---|---|
DigiKey Part Number | AH1902-FT4-7DITR-ND - Tape & Reel (TR) AH1902-FT4-7DICT-ND - Cut Tape (CT) AH1902-FT4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1902-FT4-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X2-DFN2015-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±3.8mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2015-6 | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,34530 € | 34,53 € |
| 500 | 0,31092 € | 155,46 € |
| 1 000 | 0,29816 € | 298,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28008 € | 840,24 € |
| 6 000 | 0,26991 € | 1 619,46 € |
| 9 000 | 0,26435 € | 2 379,15 € |
| 15 000 | 0,25774 € | 3 866,10 € |
| 21 000 | 0,25361 € | 5 325,81 € |
| 30 000 | 0,24941 € | 7 482,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

