cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1892-CD4-7

DigiKey Part Number
31-AH1892-CD4-7TR-ND - Tape & Reel (TR)
31-AH1892-CD4-7CT-ND - Cut Tape (CT)
31-AH1892-CD4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1892-CD4-7
Description
MAGNETIC SWITCH OMINPOLAR 4UFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-CSP (0.71x0.71)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
2.1mA (Typ)
Current - Output (Max)
2.5mA
Output Type
Push-Pull
Features
Programmable Trip Point
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-CSP (0.71x0.71)
Package / Case
4-UFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Factory Stock: 9 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
50,44600 €2,23 €
100,42200 €4,22 €
250,39360 €9,84 €
500,37420 €18,71 €
1000,35670 €35,67 €
5000,32154 €160,77 €
1 0000,30846 €308,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,28993 €869,79 €
6 0000,27949 €1 676,94 €
9 0000,27379 €2 464,11 €
15 0000,26701 €4 005,15 €
21 0000,26278 €5 518,38 €
30 0000,25848 €7 754,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €