Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1808-P-A

DigiKey Part Number
AH1808-P-ADICT-ND - Cut Tape (CT)
AH1808-P-ADITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AH1808-P-A
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±5mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
16µA
Current - Output (Max)
2.5mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 630
Factory Stock: 64 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,41600 €2,08 €
100,39400 €3,94 €
250,36760 €9,19 €
500,34940 €17,47 €
1000,33290 €33,29 €
5000,29966 €149,83 €
1 0000,28729 €287,29 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,26561 €1 062,44 €
8 0000,25611 €2 048,88 €
12 0000,25092 €3 011,04 €
20 0000,24474 €4 894,80 €
28 0000,24089 €6 744,92 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €