
AH1751-WG-7-A | |
|---|---|
DigiKey Part Number | AH1751-WG-7-ADITR-ND - Tape & Reel (TR) AH1751-WG-7-ADICT-ND - Cut Tape (CT) AH1751-WG-7-ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1751-WG-7-A |
Description | MAGNETIC SWITCH LATCH SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH1751-WG-7-A Models |
Category | Current - Supply (Max) 6mA |
Mfr | Current - Output (Max) 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SC-59-3 |
Sensing Range 7mT Trip, -7mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26400 € | 1,32 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23160 € | 5,79 € |
| 50 | 0,21960 € | 10,98 € |
| 100 | 0,20860 € | 20,86 € |
| 500 | 0,18668 € | 93,34 € |
| 1 000 | 0,17856 € | 178,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16706 € | 501,18 € |
| 6 000 | 0,16059 € | 963,54 € |
| 9 000 | 0,15705 € | 1 413,45 € |
| 15 000 | 0,15284 € | 2 292,60 € |
| 21 000 | 0,15022 € | 3 154,62 € |
| 30 000 | 0,14755 € | 4 426,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

