
ADTA114ECAQ-13 | |
---|---|
DigiKey Part Number | ADTA114ECAQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTA114ECAQ-13 |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,03532 € | 353,20 € |
20 000 | 0,03204 € | 640,80 € |
30 000 | 0,03037 € | 911,10 € |
50 000 | 0,02849 € | 1 424,50 € |
70 000 | 0,02738 € | 1 916,60 € |
100 000 | 0,02630 € | 2 630,00 € |
250 000 | 0,02393 € | 5 982,50 € |
Unit Price without VAT: | 0,03532 € |
---|---|
Unit Price with VAT: | 0,04238 € |