Similar
Similar

ADTA113ZCAQ-7 | |
|---|---|
DigiKey Part Number | ADTA113ZCAQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTA113ZCAQ-7 |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) | Power - Max 310 mW |
Part Status Obsolete | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA113ZKAT146 | Rohm Semiconductor | 11 058 | DTA113ZKAT146CT-ND | 0,20000 € | Similar |
| RN2414(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 264-RN2414(TE85LF)CT-ND | 0,21000 € | Similar |



