
74LVCE1G02W5-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G02W5-7TR-ND - Tape & Reel (TR) 31-74LVCE1G02W5-7CT-ND - Cut Tape (CT) 31-74LVCE1G02W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G02W5-7 |
Description | IC GATE NOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G02W5-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.4V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07620 € | 7,62 € |
| 250 | 0,06980 € | 17,45 € |
| 500 | 0,06592 € | 32,96 € |
| 1 000 | 0,06273 € | 62,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05879 € | 176,37 € |
| 6 000 | 0,05686 € | 341,16 € |
| 9 000 | 0,05590 € | 503,10 € |
| 15 000 | 0,05483 € | 822,45 € |
| 21 000 | 0,05420 € | 1 138,20 € |
| 30 000 | 0,05360 € | 1 608,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

