
74LVC86AS14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC86AS14-13TR-ND - Tape & Reel (TR) 31-74LVC86AS14-13CT-ND - Cut Tape (CT) 31-74LVC86AS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC86AS14-13 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC86AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14910 € | 14,91 € |
| 250 | 0,13764 € | 34,41 € |
| 500 | 0,13072 € | 65,36 € |
| 1 000 | 0,12504 € | 125,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11903 € | 297,57 € |
| 5 000 | 0,11541 € | 577,05 € |
| 7 500 | 0,11360 € | 852,00 € |
| 12 500 | 0,11159 € | 1 394,88 € |
| 17 500 | 0,11041 € | 1 932,17 € |
| 25 000 | 0,10929 € | 2 732,25 € |
| 62 500 | 0,10686 € | 6 678,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

