Direct
Direct
Direct
Direct
Direct
Similar

74LVC1G58FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G58FZ4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58FZ4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07351 € | 367,55 € |
| 10 000 | 0,07146 € | 714,60 € |
| 15 000 | 0,07043 € | 1 056,45 € |
| 25 000 | 0,06929 € | 1 732,25 € |
| 35 000 | 0,06863 € | 2 402,05 € |
| 50 000 | 0,06799 € | 3 399,50 € |
| 125 000 | 0,06661 € | 8 326,25 € |
| Unit Price without VAT: | 0,07351 € |
|---|---|
| Unit Price with VAT: | 0,08821 € |






