
74LVC1G125FX4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G125FX4-7TR-ND - Tape & Reel (TR) 31-74LVC1G125FX4-7CT-ND - Cut Tape (CT) 31-74LVC1G125FX4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125FX4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1409-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13760 € | 3,44 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,10872 € | 27,18 € |
| 500 | 0,10306 € | 51,53 € |
| 1 000 | 0,09840 € | 98,40 € |
| 2 500 | 0,09625 € | 240,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09052 € | 452,60 € |
| 10 000 | 0,08809 € | 880,90 € |
| 15 000 | 0,08686 € | 1 302,90 € |
| 25 000 | 0,08551 € | 2 137,75 € |
| 35 000 | 0,08472 € | 2 965,20 € |
| 50 000 | 0,08396 € | 4 198,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

