Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar

74AUP1G04FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G04FZ4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04FZ4-7 |
Description | IC INVERTER 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07812 € | 390,60 € |
| 10 000 | 0,07596 € | 759,60 € |
| 15 000 | 0,07488 € | 1 123,20 € |
| 25 000 | 0,07369 € | 1 842,25 € |
| 35 000 | 0,07299 € | 2 554,65 € |
| 50 000 | 0,07232 € | 3 616,00 € |
| Unit Price without VAT: | 0,07812 € |
|---|---|
| Unit Price with VAT: | 0,09374 € |





