
74AUP1G02FX4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G02FX4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02FX4-7 |
Description | IC GATE NOR 1CH 2-INP DFN1409-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09390 € | 469,50 € |
| 10 000 | 0,09139 € | 913,90 € |
| 15 000 | 0,09014 € | 1 352,10 € |
| 25 000 | 0,08874 € | 2 218,50 € |
| 35 000 | 0,08793 € | 3 077,55 € |
| 50 000 | 0,08715 € | 4 357,50 € |
| Unit Price without VAT: | 0,09390 € |
|---|---|
| Unit Price with VAT: | 0,11268 € |

