
74HCT594T16-13 | |
|---|---|
DigiKey Part Number | 31-74HCT594T16-13TR-ND - Tape & Reel (TR) 31-74HCT594T16-13CT-ND - Cut Tape (CT) 31-74HCT594T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT594T16-13 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25960 € | 25,96 € |
| 250 | 0,24120 € | 60,30 € |
| 500 | 0,23012 € | 115,06 € |
| 1 000 | 0,22390 € | 223,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21134 € | 528,35 € |
| 5 000 | 0,20554 € | 1 027,70 € |
| 7 500 | 0,20263 € | 1 519,73 € |
| 12 500 | 0,19940 € | 2 492,50 € |
| 17 500 | 0,19752 € | 3 456,60 € |
| 25 000 | 0,19571 € | 4 892,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

