
74AHCT1G02SE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G02SE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G02SE-7CT-ND - Cut Tape (CT) 31-74AHCT1G02SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G02SE-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06560 € | 1,64 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,05064 € | 12,66 € |
| 500 | 0,04772 € | 23,86 € |
| 1 000 | 0,04529 € | 45,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04229 € | 126,87 € |
| 6 000 | 0,04083 € | 244,98 € |
| 9 000 | 0,04009 € | 360,81 € |
| 15 000 | 0,03928 € | 589,20 € |
| 21 000 | 0,03880 € | 814,80 € |
| 30 000 | 0,03835 € | 1 150,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

