Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1SMB5951B-13 | |
|---|---|
DigiKey Part Number | 1SMB5951B-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5951B-13 |
Description | DIODE ZENER 120V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09604 € | 288,12 € |
| 6 000 | 0,09412 € | 564,72 € |
| 9 000 | 0,08540 € | 768,60 € |
| 15 000 | 0,08372 € | 1 255,80 € |
| Unit Price without VAT: | 0,09604 € |
|---|---|
| Unit Price with VAT: | 0,11525 € |




