
ADA114EUQ-7 | |
---|---|
DigiKey Part Number | 31-ADA114EUQ-7TR-ND - Tape & Reel (TR) 31-ADA114EUQ-7CT-ND - Cut Tape (CT) 31-ADA114EUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA114EUQ-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16900 € | 1,69 € |
100 | 0,10570 € | 10,57 € |
500 | 0,07814 € | 39,07 € |
1 000 | 0,06923 € | 69,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,05787 € | 173,61 € |
6 000 | 0,05214 € | 312,84 € |
9 000 | 0,04921 € | 442,89 € |
15 000 | 0,04592 € | 688,80 € |
21 000 | 0,04397 € | 923,37 € |
30 000 | 0,04208 € | 1 262,40 € |
75 000 | 0,03792 € | 2 844,00 € |
150 000 | 0,03535 € | 5 302,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |