RF ANTENNA General Purpose Whip, Tilt RP-SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQX-900E

DigiKey Part Number
1661-1019-ND
Manufacturer
Manufacturer Product Number
TQX-900E
Description
ARTICULATED 1/2 WAVE HIGH GAIN M
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Tilt RP-SMA Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital Six Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
RP-SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56,37400 €31,87 €
255,73680 €143,42 €
1005,09940 €509,94 €
Unit Price without VAT:6,37400 €
Unit Price with VAT:7,64880 €