RF ANTENNA General Purpose Whip, Right Angle RP-SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQX-900B

DigiKey Part Number
1661-1017-ND
Manufacturer
Manufacturer Product Number
TQX-900B
Description
RIGHT ANGLE 1/4 WAVE MONOPOLE
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Right Angle RP-SMA Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital Six Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
RP-SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,33400 €21,67 €
253,90120 €97,53 €
1003,46760 €346,76 €
Unit Price without VAT:4,33400 €
Unit Price with VAT:5,20080 €