6069-410-005 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digilent, Inc.
In Stock: 14
Unit Price: 1 070,03000 €
Datasheet
Multifunction I/O Datalogger RJ45, USB 2.0 (2) Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O Datalogger RJ45, USB 2.0 (2) Screw Terminal
6069-410-005
6069-410-005

6069-410-005

DigiKey Part Number
1286-6069-410-005-ND
Manufacturer
Manufacturer Product Number
6069-410-005
Description
DATALOGGER MULTIFUNC I/O USB 2.0
Customer Reference
Detailed Description
Multifunction I/O Datalogger RJ45, USB 2.0 (2) Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
Datalogger
Bus Connection
RJ45, USB 2.0 (2)
Front Connection
Screw Terminal
Number of Inputs and Type
16 - Analog, 4 - Digital
Input Range
±78.125mV
Input Resolution
24 Bits
Number of Outputs and Type
4 - Digital
Output Range
0 ~ 15V
Output Resolution
4 Bits
Bidirectional Channels
4
Sampling Rate (Per Second)
75 - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes