
6069-240-000 | |
|---|---|
DigiKey Part Number | 1286-6069-240-000-ND |
Manufacturer | |
Manufacturer Product Number | 6069-240-000 |
Description | THERMOCOUPLE WIRE: J TYPE 1 METE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 900°F (0 ~ 482°C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Tip Type | Immersion / Penetration, Rounded | |
Probe Temperature Range | 32 ~ 900°F (0 ~ 482°C) | |
Cable Length | 39.370" (1000.00mm) | |
Plug Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,59000 € | 26,59 € |
| Unit Price without VAT: | 26,59000 € |
|---|---|
| Unit Price with VAT: | 31,90800 € |





